ideal-tek 130mm Polyamide 66, Carbon Fibre, Stainless Steel Straight, Thick ESD Safe Tweezer
- RS Stock No.:
- 136-7351
- Distrelec Article No.:
- 301-32-326
- Mfr. Part No.:
- 00CFR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$50.49
(exc. GST)
$55.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.49 |
*price indicative
- RS Stock No.:
- 136-7351
- Distrelec Article No.:
- 301-32-326
- Mfr. Part No.:
- 00CFR.SA.1
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Polyamide 66, Carbon Fibre, Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Straight, Thick | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Polyamide 66, Carbon Fibre, Stainless Steel | ||
Overall Length 130mm | ||
Point Type Straight, Thick | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Idealtek Plastic Replaceable Tip Tweezers 00CFR.SA.1
High precision 130 mm tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring replaceable plastic tips.
Typical Applications
• Tweezers and cutting tools for the electronic industry;• Watch-makers and jewellers;• Laboratory and medical applications in mild aggressive chemical environments
Features and Benefits
• Non-magnetic;• Tough;• Corrosion resistance to most chemicals, salts and acids ;• Plastic replaceable tips;• Tip: Straight, strong, thick
Related links
- ideal-tek 130mm Polyamide 66, Carbon Fibre Flat Round ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Stainless Steel Straight Very Fine, Flat ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Polyamide 66 Straight Very Fine ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Polyamide 66 Straight Fine ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Polyamide 66 Fine Pointed ESD Safe Tweezer
- ideal-tek 130mm Plastic Stainless Steel Very Fine Curved, Round ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Carbon Fibre Fine Straight, Strong ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Very Fine ESD Safe Tweezer
