ideal-tek 130mm Carbon Fibre, Stainless Steel, Polyamide 66 Straight, Sharp, Very Fine ESD Safe Tweezer
- RS Stock No.:
- 136-7368
- Distrelec Article No.:
- 180-67-510
- Mfr. Part No.:
- 5XCFR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$54.08
(exc. GST)
$59.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.08 |
*price indicative
- RS Stock No.:
- 136-7368
- Distrelec Article No.:
- 180-67-510
- Mfr. Part No.:
- 5XCFR.SA.1
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Fibre, Stainless Steel, Polyamide 66 | |
| Overall Length | 130mm | |
| Point Type | Straight, Sharp, Very Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Fibre, Stainless Steel, Polyamide 66 | ||
Overall Length 130mm | ||
Point Type Straight, Sharp, Very Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Idealtek ESD Carbon Peek Replaceable Tips Tweezers
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements
General Notes on the Stainless Steel (SA) Body
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
General Notes on the Plastic Carbofib (CF) Replaceable Tips
Related links
- ideal-tek 130mm Carbon Fibre Polyamide 66 Straight Fine ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Sharp, Very Fine ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Stainless Steel Fine ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Very Fine ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Pointed, Fine ESD Safe Tweezer
- ideal-tek 130mm Plastic Stainless Steel Very Fine Curved, Round ESD Safe Tweezer
- ideal-tek 130mm Polyamide 66 Stainless Steel Straight, Thick ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Thick Straight ESD Safe Tweezer
