ideal-tek 120mm Stainless Steel Fine ESD Safe Tweezer

Subtotal (1 unit)*

$74.71

(exc. GST)

$82.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.71

*price indicative

RS Stock No.:
136-7331
Mfr. Part No.:
1.SA.NE.6
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Fine

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
CH

Ideal-tek ESD Epoxy Coated Tweezers


A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications.

Features and Benefits


• Non-magnetisable

• Corrosion resistance to most chemicals, salts and acids

• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating


• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically

• Conductive additives, light and heat resistance pigment.

• Excellent general resistance

• Easy to clean

• Excellent dispersion

• Impact-resistant surface

• Excellent elasticity

• Functional permanent graffiti protection

Application Information


ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory or medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy