ideal-tek 120 mm, Stainless Steel, Curved, Fine, Tweezer
- RS Stock No.:
- 247-5532
- Mfr. Part No.:
- 277CFR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.89 |
*price indicative
- RS Stock No.:
- 247-5532
- Mfr. Part No.:
- 277CFR.SA.1
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | 277CFR.SA.1 | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Point Type | Curved, Fine | |
| Anti-Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number 277CFR.SA.1 | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Curved, Fine | ||
Anti-Magnetic Yes | ||
- COO (Country of Origin):
- CH
The Idealtek plastic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The carbon fibre reinforced ESD plastic provides the tweezer with ESD and non-scratching properties.
Anti-magnetic & anti-acidic stainless steel body
Plastic reinforced with carbon fibre tip
Fine and curved tips
Plastic reinforced with carbon fibre tip
Fine and curved tips
