ideal-tek 120mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 282-7689
- Mfr. Part No.:
- SM109.SA.NE.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$89.72
(exc. GST)
$98.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.72 |
*price indicative
- RS Stock No.:
- 282-7689
- Mfr. Part No.:
- SM109.SA.NE.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type SM109 SMD tweezers are specially designed for positioning and soldering 1 millimetre wide components. The epoxy coating provides the tweezers with ESD properties suitable to electronic components handling and to clean room use.
RoHS compliant
Sandblasted coating
ESD epoxy polyester handle
Anti magnetic anti acid stainless steel body
- RS Stock No. 2827484
- Mfr. Part No. 125.SA.1
Each
$46.54
- RS Stock No. 2827522
- Mfr. Part No. 2A.SA.DR.0
Each
$90.52
Related links
- ideal-tek 120mm Stainless Steel Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Round Flat, Straight ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Fine Flat, Round ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer












