Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode, 150 W, 3-Pin SOT-23
- RS Stock No.:
- 233-1062
- Mfr. Part No.:
- VCAN33A2-03SHE3-08
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.414 | $10.35 | - |
| 50 - 75 | $0.406 | $10.15 | $0.40 |
| 100 - 225 | $0.399 | $9.98 | $1.50 |
| 250 - 975 | $0.392 | $9.80 | $5.50 |
| 1000 + | $0.385 | $9.63 | $29.00 |
*price indicative
- RS Stock No.:
- 233-1062
- Mfr. Part No.:
- VCAN33A2-03SHE3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 36V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 56V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Width | 1.43mm | |
| Series | VCAN | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 36V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 56V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.15mm | ||
Width 1.43mm | ||
Series VCAN | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 4-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
