Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode, 140 W, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.43

(exc. GST)

$8.18

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14,475 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25$0.297$7.43-
50 - 75$0.292$7.301%
100 - 225$0.288$7.203%
250 - 975$0.283$7.084%
1000 +$0.278$6.956%

*price indicative

Packaging Options:
RS Stock No.:
233-1056
Mfr. Part No.:
VCAN16A2-03GHE3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Dual

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

3

Peak Pulse Power Dissipation Pppm

140W

Maximum Peak Pulse Current Ippm

5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

28V

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

175°C

Height

1.1mm

Standards/Approvals

No

Width

1.35mm

Series

VCAN

Length

2.2mm

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The Vishay dual line ESD protection diode is a bidirectional symmetrical (BiSy) with low capacitance. It is used for CAN applications and has working range of ± 16 V. It comes in SOT-323 package and has e3 tin (Sn) plated pins. It has ESD capability according to AEC-Q101- human body model- class H3B- > 8 kV.

Low leakage current IR < 0.05 μA

Low load capacitance CD < 17 pF

  • RS Stock No. 2331055
  • Mfr. Part No. VCAN16A2-03GHE3-08
Each (On a Reel of 3000)
$0.189
  • RS Stock No. 2331056P
  • Mfr. Part No. VCAN16A2-03GHE3-08
Each (Supplied on a Reel)
$0.297
Each (In a Pack of 25)
$0.34
Each (In a Bag of 100)
$2.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy