Vishay SMAJ6.5CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$8.72

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.436$8.72

*price indicative

Packaging Options:
RS Stock No.:
814-1424
Mfr. Part No.:
SMAJ6.5CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.22V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

10mA

Clamping Voltage VC

11.2V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

35.7A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Height

2.087mm

Width

2.79mm

Length

4.5mm

Standards/Approvals

No

Maximum Reverse Leakage Current

500μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (On a Reel of 1800)
$0.143
Each (On a Tape of 20)
$0.492
Each (In a Pack of 20)
$0.478
Each (On a Tape of 20)
$0.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy