Vishay SMAJ6.5CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 3600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$257.40

(exc. GST)

$282.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1800 - 1800$0.143$257.40-
3600 - 5400$0.139$250.202%
7200 +$0.137$246.604%

*price indicative

RS Stock No.:
165-7172
Mfr. Part No.:
SMAJ6.5CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

7.22V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

35.7A

Test Current It

10mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

11.2V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.5mm

Series

TRANSZORB TVS

Width

2.79mm

Standards/Approvals

No

Height

2.087mm

Maximum Reverse Leakage Current

500μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy