TE Connectivity 1-284 Series Header, 10-Contact, 5.8 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-699
- Mfr. Part No.:
- 1-2842518-0
- Brand:
- TE Connectivity
N
Subtotal (1 box of 1600 units)*
$7,288.58
(exc. GST)
$8,017.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,288.58 | $4.555 |
*price indicative
- RS Stock No.:
- 842-699
- Mfr. Part No.:
- 1-2842518-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Header | |
| Pitch | 5.8mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 6 | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 50.8mm | |
| Width | 8.4mm | |
| Standards/Approvals | UL | |
| Depth | 12mm | |
| Series | 1-284 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Header | ||
Pitch 5.8mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 6 | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V | ||
Length 50.8mm | ||
Width 8.4mm | ||
Standards/Approvals UL | ||
Depth 12mm | ||
Series 1-284 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block connector provides a reliable solution with a 5.08 mm pitch, optimised for tool-less wire insertion. It facilitates efficient and secure connectivity in demanding industrial applications.
Push-in clamp termination reduces installation time significantly, enhancing operational efficiency
Robust design supports a range of pitches, offering flexibility for diverse applications
Maintenance is minimised, ensuring reliability in manufacturing processes and control devices
