Vishay P4SMA30CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 811-9935
- Mfr. Part No.:
- P4SMA30CA-E3/61
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,720 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | $0.358 | $7.16 |
*price indicative
- RS Stock No.:
- 811-9935
- Mfr. Part No.:
- P4SMA30CA-E3/61
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 28.5V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 25.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 41.4V | |
| Maximum Peak Pulse Current Ippm | 9.7A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.5mm | |
| Height | 2.087mm | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 28.5V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 25.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 41.4V | ||
Maximum Peak Pulse Current Ippm 9.7A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.5mm | ||
Height 2.087mm | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, P4SMA Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ10CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ36CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ24CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ16CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ17CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ6.5CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ12CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
