Vishay SMAJ24CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 460 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.62

(exc. GST)

$7.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,760 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 440$0.331$6.62-
460 - 880$0.323$6.462%
900 +$0.318$6.363%

*price indicative

Packaging Options:
RS Stock No.:
710-3440
Mfr. Part No.:
SMAJ24CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Clamping Voltage VC

38.9V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

10.3A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.09mm

Length

4.5mm

Width

2.79mm

Standards/Approvals

No

Series

TRANSZORB TVS

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy