Vishay SA10CA-E3/54 1-Element Bi-Directional TVS Diode, 500 W, 2-Pin DO-204AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.16

(exc. GST)

$14.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,420 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 980$0.658$13.16
1000 - 1980$0.646$12.92
2000 +$0.634$12.68

*price indicative

Packaging Options:
RS Stock No.:
812-9241
Mfr. Part No.:
SA10CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

29.4A

Test Current It

1mA

Clamping Voltage VC

17V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Diameter

3.6mm

Length

7.6mm

Width

3.3mm

Series

TRANSZORB TVS

Standards/Approvals

No

Height

3.3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 20)
$0.674
  • RS Stock No. 8129294P
  • Mfr. Part No. SA6.5CA-E3/54
Each (Supplied on a Reel)
$0.674
  • RS Stock No. 8129241P
  • Mfr. Part No. SA10CA-E3/54
Each (Supplied on a Reel)
$0.658
Each (In a Pack of 25)
$0.727

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy