Vishay SA16A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204AC
- RS Stock No.:
- 812-9257
- Mfr. Part No.:
- SA16A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-9257
- Mfr. Part No.:
- SA16A-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 500 W | |
| Pin Count | 2 | |
| Package Type | DO-204AC | |
| Clamping Voltage (VC) | 26 V | |
| Diameter | 3.6 mm | |
| Diode Configuration | Single | |
| Length | 7.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 19.2 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 16 V | |
| Minimum Breakdown Voltage (Vbr) | 17.8 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 500 W | ||
Pin Count 2 | ||
Package Type DO-204AC | ||
Clamping Voltage (VC) 26 V | ||
Diameter 3.6 mm | ||
Diode Configuration Single | ||
Length 7.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 19.2 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 16 V | ||
Minimum Breakdown Voltage (Vbr) 17.8 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8129241
- Mfr. Part No. SA10CA-E3/54
Each (In a Pack of 20)
$0.658
- RS Stock No. 8129294
- Mfr. Part No. SA6.5CA-E3/54
Each (In a Pack of 20)
$0.674
- RS Stock No. 6370709
- Mfr. Part No. SA30A-E3/54
Each (In a Pack of 5)
$1.39
- RS Stock No. 8151014
- Mfr. Part No. 5KP60A-E3/54
Each (In a Pack of 5)
$5.50
Related links
- Vishay SA5.0A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA10A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA12A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA15A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15










