Vishay IRF N-Channel MOSFET, 28 A, 100 V Enhancement, 3-Pin TO-220 IRF540PBF
- RS Stock No.:
- 708-5143
- Distrelec Article No.:
- 304-44-154
- Mfr. Part No.:
- IRF540PBF
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $1.59
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.74
(exc. GST)
$31.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,630 unit(s) ready to ship from another location
- Plus 1,425 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.748 | $28.74 | - |
| 15 + | $5.642 | $28.21 | $1.59 |
*price indicative
- RS Stock No.:
- 708-5143
- Distrelec Article No.:
- 304-44-154
- Mfr. Part No.:
- IRF540PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IRF | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 77mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 2.5V | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IRF | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 77mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 2.5V | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 9.01mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRF Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRF740PBF
