Vishay SA24CA-E3/54 1-Element Bi-Directional TVS Diode, 500 W, 2-Pin DO-15

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.49

(exc. GST)

$7.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 635 unit(s) shipping from 23 November 2026
  • Plus 1,365 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.298$6.49-
25 - 95$1.278$6.391%
100 - 245$1.246$6.234%
250 - 495$1.216$6.086%
500 +$1.184$5.928%

*price indicative

Packaging Options:
RS Stock No.:
637-0692
Mfr. Part No.:
SA24CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Maximum Peak Pulse Current Ippm

12.9A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

3.6mm

Length

7.6mm

Series

TRANSZORB TVS

Width

3.6mm

Standards/Approvals

No

Diameter

3.3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 5)
$1.02
Each (Supplied on a Reel)
$1.02
  • RS Stock No. 6370692P
  • Mfr. Part No. SA24CA-E3
Each (Supplied on a Reel)
$1.298
Each (In a Pack of 20)
$0.727

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy