Vishay SA6.5CA-E3/54 1-Element Bi-Directional TVS Diode, 500 W, 2-Pin DO-204AC
- RS Stock No.:
- 812-9294
- Mfr. Part No.:
- SA6.5CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.48
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.674 | $13.48 | - |
| 1000 - 1980 | $0.662 | $13.24 | 1% |
| 2000 + | $0.649 | $12.98 | 3% |
*price indicative
- RS Stock No.:
- 812-9294
- Mfr. Part No.:
- SA6.5CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.22V | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Reverse Stand-off Voltage Vwm | 6.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 11.2V | |
| Maximum Peak Pulse Current Ippm | 44.7A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.22V | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Reverse Stand-off Voltage Vwm 6.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 11.2V | ||
Maximum Peak Pulse Current Ippm 44.7A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 400μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8129241
- Mfr. Part No. SA10CA-E3/54
- RS Stock No. 8129294P
- Mfr. Part No. SA6.5CA-E3/54
- RS Stock No. 8129241P
- Mfr. Part No. SA10CA-E3/54
- RS Stock No. 8119950
- Mfr. Part No. P6KE12CA-E3/54
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA15CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA24CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay SA30CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay SA12CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Vishay SA16A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204AC







