Vishay SA12A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-15
- RS Stock No.:
- 636-5533
- Distrelec Article No.:
- 304-24-228
- Mfr. Part No.:
- SA12A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.13
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 335 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $1.226 | $6.13 |
| 1000 - 1995 | $1.206 | $6.03 |
| 2000 + | $1.186 | $5.93 |
*price indicative
- RS Stock No.:
- 636-5533
- Distrelec Article No.:
- 304-24-228
- Mfr. Part No.:
- SA12A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Maximum Peak Pulse Current Ippm | 25.1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 19.9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.6mm | |
| Series | TRANSZORB TVS | |
| Diameter | 3.3mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Height | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Maximum Peak Pulse Current Ippm 25.1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 19.9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.6mm | ||
Series TRANSZORB TVS | ||
Diameter 3.3mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Height 3.6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 6365555
- Mfr. Part No. SA15A-E3/54
- RS Stock No. 6365527
- Mfr. Part No. SA5.0A-E3/54
- RS Stock No. 6368986
- Mfr. Part No. SA24A-E3/54
- RS Stock No. 6365533P
- Mfr. Part No. SA12A-E3
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA5.0A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA16A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA10A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204










