DiodesZetex DESD5V0S1BB-7 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-523
- RS Stock No.:
- 770-5106
- Mfr. Part No.:
- DESD5V0S1BB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 550 unit(s) shipping from 23 November 2026
- Plus 2,250 unit(s) shipping from 30 November 2026
- Plus 6,000 unit(s) shipping from 25 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.216 | $10.80 | - |
| 750 - 1450 | $0.213 | $10.65 | 1% |
| 1500 + | $0.21 | $10.50 | 2% |
*price indicative
- RS Stock No.:
- 770-5106
- Mfr. Part No.:
- DESD5V0S1BB-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 130W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 14V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.3mm | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | DESD | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 130W | ||
ESD Protection Yes | ||
Clamping Voltage VC 14V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 12A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.3mm | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Series DESD | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
- RS Stock No. 7705106P
- Mfr. Part No. DESD5V0S1BB-7
- RS Stock No. 7916038
- Mfr. Part No. ESD5B5.0ST1G
- RS Stock No. 7925583
- Mfr. Part No. ESD9B3.3ST5G
- RS Stock No. 7904561P
- Mfr. Part No. D20V0L1B2WS-7
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex DESD5V0S1BA-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0S1BB 130 W, 2-Pin SOD-523
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Nexperia PESD5V0S1BL 130 W, 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode 2-Pin SOD-323







