Nexperia PESD5V0S1BB,115 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-523

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$7.46

(exc. GST)

$8.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.373$7.46-
760 - 1480$0.364$7.282%
1500 +$0.359$7.183%

*price indicative

RS Stock No.:
509-651
Mfr. Part No.:
PESD5V0S1BB,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

130W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

14V

Maximum Peak Pulse Current Ippm

12A

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

650μm

Length

1.25mm

Standards/Approvals

No

Width

850μm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

PESDxxxS1 Series, Bidirectional ESD Protection for Transient Voltage Suppression, Nexperia


Bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy