onsemi ESD9B3.3ST5G 1-Element Bi-Directional TVS Diode, 0.3 W, 2-Pin SOD-923

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$10.20

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 05 November 2026
  • Plus 10,600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 1900$0.102$10.20
2000 - 3900$0.102$10.20
4000 +$0.098$9.80

*price indicative

Packaging Options:
RS Stock No.:
792-5583
Mfr. Part No.:
ESD9B3.3ST5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOD-923

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

0.3W

Maximum Peak Pulse Current Ippm

10.5A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

10.5V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

650μm

Standards/Approvals

No

Length

850μm

Height

400μm

Series

ESD9B

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy