DiodesZetex DESD5V0S1BA-7 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.45

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.309$15.45-
750 - 1450$0.301$15.052%
1500 +$0.296$14.804%

*price indicative

Packaging Options:
RS Stock No.:
770-4841
Mfr. Part No.:
DESD5V0S1BA-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

130W

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

12A

Minimum Operating Temperature

-65°C

Clamping Voltage VC

14V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

1.4mm

Series

DESD

Height

1.1mm

Standards/Approvals

No

Length

1.8mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Single Channel Data Line Protection TVS Diodes, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy