Nexperia PESD5V0S1BL,315 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-882

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$760.00

(exc. GST)

$840.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.076$760.00-
50000 +$0.069$690.009%

*price indicative

RS Stock No.:
166-0270
Mfr. Part No.:
PESD5V0S1BL,315
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

130W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

12A

Clamping Voltage VC

14V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

470μm

Width

620μm

Standards/Approvals

No

Length

1.02mm

Automotive Standard

No

Maximum Reverse Leakage Current

100μA

COO (Country of Origin):
HK

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia


Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Each (On a Tape of 20)
$0.296
  • RS Stock No. 7258786P
  • Mfr. Part No. PESD5V0S1BL,315
Each (Supplied on a Reel)
$0.296
Each (In a Pack of 20)
$0.57
Each (Supplied on a Reel)
$0.156

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy