Nexperia PESD5V0S1BL,315 1-Element Bi-Directional TVS Diode, 130 W, 2-Pin SOD-882

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$5.92

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 2480$0.296$5.92-
2500 - 4980$0.292$5.841%
5000 +$0.284$5.684%

*price indicative

Packaging Options:
RS Stock No.:
725-8786
Mfr. Part No.:
PESD5V0S1BL,315
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

5.5V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

130W

Clamping Voltage VC

14V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

12A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.02mm

Width

620μm

Standards/Approvals

No

Height

470μm

Maximum Reverse Leakage Current

100μA

Automotive Standard

No

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia


Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy