STMicroelectronics SM6T39A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$15.48

(exc. GST)

$17.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 8,660 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.774$15.48

*price indicative

Packaging Options:
RS Stock No.:
714-1010
Mfr. Part No.:
SM6T39A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

69.7V

Maximum Peak Pulse Current Ippm

57A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Series

SM6T

Width

3.95mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (On a Reel of 2500)
$0.302
Each (Supplied on a Reel)
$0.774
Each (In a Pack of 10)
$0.54
Each (Supplied on a Reel)
$0.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy