HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AB SS54
- RS Stock No.:
- 171-1451
- Mfr. Part No.:
- SS54
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 6000 more to save $66.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,290.00
(exc. GST)
$1,410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.43 | $1,290.00 | - |
| 6000 - 9000 | $0.419 | $1,257.00 | $66.00 |
| 12000 + | $0.412 | $1,236.00 | $216.00 |
*price indicative
- RS Stock No.:
- 171-1451
- Mfr. Part No.:
- SS54
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.41mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54B
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34B
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24
