Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 17A Switching Current, SPDT
- RS Stock No.:
- 176-2799
- Mfr. Part No.:
- HF152FD/12-1ZTF(335)
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.47
(exc. GST)
$28.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.094 | $25.47 | - |
| 15 - 20 | $4.964 | $24.82 | $1.95 |
| 25 + | $4.898 | $24.49 | $4.90 |
*price indicative
- RS Stock No.:
- 176-2799
- Mfr. Part No.:
- HF152FD/12-1ZTF(335)
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HF152FD | |
| Terminal Type | PCB Pin | |
| Switching Current | 17A | |
| Switching Power | 4.7kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 400Ω | |
| Maximum Operating Temperature | 105°C | |
| Coil Power | 360mW | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Height | 20.6mm | |
| Length | 21.2mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HF152FD | ||
Terminal Type PCB Pin | ||
Switching Current 17A | ||
Switching Power 4.7kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 400Ω | ||
Maximum Operating Temperature 105°C | ||
Coil Power 360mW | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Height 20.6mm | ||
Length 21.2mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a12VDC coil and up to 17A DC/AC current through the coil to switch its positions. This relay is a subminiature type high power relay. It can be used in a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 2.5KV
• Service temperature range between -40°C and 105°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Related links
- Hongfa Europe GMBH PCB Power Relay 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A, SPST
- Hongfa Europe GMBH PCB Power Relay 30A Switching Current, SPDT
