MicroTouch DT156P Series Touch Screen HMI - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- RS Stock No.:
- 215-339
- Mfr. Part No.:
- DT-156P-A1
- Brand:
- MicroTouch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-339
- Mfr. Part No.:
- DT-156P-A1
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Product Type | Touch Screen HMI | |
| Series | DT156P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Diagonal Display Size | 15.6in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Product Type Touch Screen HMI | ||
Series DT156P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Diagonal Display Size 15.6in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The MicroTouch Desktop monitor DT-156P-A1 redefines user interaction with its sleek, zero-bezel design, providing an enhanced aesthetic suitable for any professional setting. Crafted for versatility, this touch monitor combines advanced projected capacitive technology with a full HD display, making it an ideal choice for retail and service environments.
Full HD clarity enhances visual detail for better presentations
Robust construction ensures durability in high traffic environments
Comprehensive I/O ports facilitate easy connectivity
Lightweight build allows effortless repositioning and installation
- RS Stock No. 2871173
- Mfr. Part No. DPL002-133C002P
Each
$1,262.67
- RS Stock No. 0215254
- Mfr. Part No. OF-240P-A1
Each
$1,607.07
- RS Stock No. 0215256
- Mfr. Part No. OF-070P-A1
Each
$609.05
- RS Stock No. 2709248
- Mfr. Part No. 1290803
Each
$2,616.86
Related links
- MicroTouch SK-156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch M1-156DT Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch IC-156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch DT215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch DT238P Series Touch Screen HMI - 23.8 in 1920 x 1080 pixel
- MicroTouch M1-215DT Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch M1-238DT Series Touch Screen HMI - 23.8 in 1920 x 1080 pixel
- MicroTouch SK-215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel












