STMicroelectronics SM6T36A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$5.40

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.54$5.40

*price indicative

Packaging Options:
RS Stock No.:
486-5025
Mfr. Part No.:
SM6T36A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

62A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

64.3V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.95mm

Series

SM6T

Height

2.45mm

Length

4.6mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

RoHS Status: Exempt

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.91
Each (Supplied on a Reel)
$0.557
Each (Supplied on a Reel)
$0.754
Each (Supplied on a Reel)
$0.455

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy