KYOCERA AVX, HLC02, 0402 Unshielded Multilayer Surface Mount Inductor with a Organic Core, 1.6 nH Multilayer ±0.1 nH 660
- RS Stock No.:
- 777-6965
- Mfr. Part No.:
- HLC021R6BTTR/500
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 777-6965
- Mfr. Part No.:
- HLC021R6BTTR/500
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1.6nH | |
| Maximum DC Current | 660mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 150mΩ | |
| Pin Count | 2 | |
| Series | HLC02 | |
| Inductance Tolerance | ±0.1 nH | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Sn100 | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Core Material | Organic | |
| Depth | 580μm | |
| Maximum Self Resonant Frequency | 18GHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1.6nH | ||
Maximum DC Current 660mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 150mΩ | ||
Pin Count 2 | ||
Series HLC02 | ||
Inductance Tolerance ±0.1 nH | ||
Maximum Operating Temperature 125°C | ||
Termination Style Sn100 | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Core Material Organic | ||
Depth 580μm | ||
Maximum Self Resonant Frequency 18GHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
AVX 0402 High Current Series Multilayer Organic Inductors
The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
Related links
- KYOCERA AVX 0402 Unshielded Multilayer Surface Mount Inductor with a Organic Core, 1.6 nH Multilayer ±0.1 nH 660
- KYOCERA AVX 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 8.2 nH ±0.1nH Multilayer 315mA
- Murata 0402 Unshielded Multilayer Surface Mount Inductor 180 nH ±5 % 130 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 nH Multilayer ±0.1 nH 280 mA
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.1 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.9 nH ±0.1 nH 750 mA Idc Q:20
