Vishay SMBJ70CA-E3/52 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 180-8050
- Mfr. Part No.:
- SMBJ70CA-E3/52
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.92
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,550 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 175 | $0.477 | $11.93 | - |
| 200 - 350 | $0.465 | $11.63 | $2.40 |
| 375 + | $0.458 | $11.45 | $7.12 |
*price indicative
- RS Stock No.:
- 180-8050
- Mfr. Part No.:
- SMBJ70CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 77.8V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5.3A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 113V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | TRANSZORB TVS | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 77.8V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5.3A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 113V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series TRANSZORB TVS | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ7.0CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SM6T68CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SM6T15A-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SM6T27A-E3/52 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ6.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ7.5CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ110CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
