Vishay P6SMB33CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
812-0118
Mfr. Part No.:
P6SMB33CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

13.1A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

45.7V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.94mm

Standards/Approvals

No

Series

P6SMB

Length

4.57mm

Height

2.24mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy