Vishay SMBJ9.0CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$10.25

(exc. GST)

$11.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,975 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.41$10.25

*price indicative

Packaging Options:
RS Stock No.:
710-3547
Mfr. Part No.:
SMBJ9.0CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

10V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

9V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

39A

Clamping Voltage VC

15.4V

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.57mm

Standards/Approvals

No

Width

3.94mm

Series

TRANSZORB TVS

Height

2.24mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

20μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Each (On a Reel of 750)
$0.221
Each (In a Pack of 20)
$0.411
Each (In a Pack of 25)
$0.456
Each (In a Pack of 20)
$0.515

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy