Vishay SM6T33CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$10.30

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 640 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.515$10.30

*price indicative

Packaging Options:
RS Stock No.:
699-7997
Distrelec Article No.:
304-36-150
Mfr. Part No.:
SM6T33CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

68A

ESD Protection

Yes

Clamping Voltage VC

59V

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Height

2.24mm

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 20)
$0.411
Each (In a Pack of 25)
$0.41
Each (On a Reel of 750)
$0.221
Each (Supplied on a Reel)
$0.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy