STMicroelectronics SM50T39AY 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 269-5159
- Mfr. Part No.:
- SM50T39AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.31
(exc. GST)
$4.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 370 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.155 | $4.31 | - |
| 10 - 98 | $1.935 | $3.87 | $2.20 |
| 100 - 248 | $1.74 | $3.48 | $41.50 |
| 250 - 498 | $1.565 | $3.13 | $147.50 |
| 500 + | $1.40 | $2.80 | $377.50 |
*price indicative
- RS Stock No.:
- 269-5159
- Mfr. Part No.:
- SM50T39AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | PCB | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Clamping Voltage VC | 53.3V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 94A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Series | SM50TY | |
| Width | 8.15mm | |
| Length | 6.25mm | |
| Standards/Approvals | ISO 7637-2, ISO 10605, V0 J-STD-020 MSL Level 1 J-STD-002, JESD 22-B102 E3 and MIL-STD-750, IEC 61000-4-2, method 2026 JESD-201 class 2 whisker test IPC7531 footprint and JEDEC registered package outline IEC 61000-4-4 level 4, UL94 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type PCB | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Clamping Voltage VC 53.3V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 94A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Series SM50TY | ||
Width 8.15mm | ||
Length 6.25mm | ||
Standards/Approvals ISO 7637-2, ISO 10605, V0 J-STD-020 MSL Level 1 J-STD-002, JESD 22-B102 E3 and MIL-STD-750, IEC 61000-4-2, method 2026 JESD-201 class 2 whisker test IPC7531 footprint and JEDEC registered package outline IEC 61000-4-4 level 4, UL94 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SM50T39AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J36CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J12CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T28AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T23AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T12AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J33CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
