STMicroelectronics SMC50J28CA 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 152-123
- Mfr. Part No.:
- SMC50J28CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$16.91
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,405 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.382 | $16.91 |
| 50 - 95 | $3.214 | $16.07 |
| 100 - 495 | $2.978 | $14.89 |
| 500 - 995 | $2.742 | $13.71 |
| 1000 + | $2.64 | $13.20 |
*price indicative
- RS Stock No.:
- 152-123
- Mfr. Part No.:
- SMC50J28CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Maximum Peak Pulse Current Ippm | 110A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 32.4V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | SMC50JxxCA | |
| Standards/Approvals | JESD-201 Class 2, J-STD-020, IEC 61000-4-4, J-STD-002, UL94 V0, JESD 22-B102 E3, IEC 61000-4-2, MIL-STD-750 Method 2026 | |
| Width | 8.15mm | |
| Height | 2.45mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Maximum Peak Pulse Current Ippm 110A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 32.4V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series SMC50JxxCA | ||
Standards/Approvals JESD-201 Class 2, J-STD-020, IEC 61000-4-4, J-STD-002, UL94 V0, JESD 22-B102 E3, IEC 61000-4-2, MIL-STD-750 Method 2026 | ||
Width 8.15mm | ||
Height 2.45mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0152123P
- Mfr. Part No. SMC50J28CA
- RS Stock No. 0152118P
- Mfr. Part No. SMC50J20CA
- RS Stock No. 0152116
- Mfr. Part No. SMC50J12CA
- RS Stock No. 0152116P
- Mfr. Part No. SMC50J12CA
Related links
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J36CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J12CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T28AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T23AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T39AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T12AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J33CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB









