STMicroelectronics SMC50J12CA 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.86

(exc. GST)

$14.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.572$12.86-
50 - 95$2.444$12.224%
100 - 495$2.264$11.3211%
500 - 995$2.084$10.4218%
1000 +$2.006$10.0322%

*price indicative

Packaging Options:
RS Stock No.:
152-116
Mfr. Part No.:
SMC50J12CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single Bi-Directional

Minimum Breakdown Voltage Vbr

12V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Clamping Voltage VC

14V

Test Current It

10mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

252A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

2.45mm

Length

6.25mm

Series

SMC50J

Standards/Approvals

IEC 61000-4-2, JESD-201 Class 2, MIL STD 883 Method 3015, IEC 61000-4-4, MIL-STD-750 Method 2026, UL94 V0, JESD 22-B102 E3, J-STD-002, ECOPACK, J-STD-020

Width

8.15mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
CN
The STMicroelectronics TVS Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 5000 W 10/1000 μs. This Planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Stand off voltage range from 5 V to 100 V

Unidirectional and bidirectional types

JEDEC registered package outline

Lead finishing matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy