STMicroelectronics SM50T23AY 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 269-5150
- Mfr. Part No.:
- SM50T23AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $2.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.66
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 350 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.33 | $4.66 | - |
| 10 - 98 | $2.09 | $4.18 | $2.40 |
| 100 - 248 | $1.88 | $3.76 | $45.00 |
| 250 - 498 | $1.695 | $3.39 | $158.75 |
| 500 + | $1.515 | $3.03 | $407.50 |
*price indicative
- RS Stock No.:
- 269-5150
- Mfr. Part No.:
- SM50T23AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | PCB | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 32.4V | |
| Maximum Peak Pulse Current Ippm | 119A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 5.9mm | |
| Width | 8mm | |
| Height | 2.3mm | |
| Series | SM50T23AY | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Series | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type PCB | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 32.4V | ||
Maximum Peak Pulse Current Ippm 119A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 5.9mm | ||
Width 8mm | ||
Height 2.3mm | ||
Series SM50T23AY | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2695150P
- Mfr. Part No. SM50T23AY
- RS Stock No. 2695143P
- Mfr. Part No. SM50T12AY
- RS Stock No. 2695154
- Mfr. Part No. SM50T30AY
- RS Stock No. 2695143
- Mfr. Part No. SM50T12AY
Related links
- STMicroelectronics SM50T23AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J36CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J12CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T28AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T39AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T12AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J33CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB










