STMicroelectronics SMC50J33CA 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 152-127
- Mfr. Part No.:
- SMC50J33CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,490.00
(exc. GST)
$3,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.396 | $3,490.00 |
*price indicative
- RS Stock No.:
- 152-127
- Mfr. Part No.:
- SMC50J33CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 94A | |
| Test Current It | 2mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 53.3V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61000-4-4, IEC 61000-4-2, JESD-201 Class 2, J-STD-020, UL94 V0, JEDEC, JESD 22-B102 E3, J-STD-002, MIL-STD-750 Method 2026 | |
| Series | SMC50J | |
| Length | 6.25mm | |
| Height | 2.45mm | |
| Width | 8.15mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 94A | ||
Test Current It 2mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 53.3V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61000-4-4, IEC 61000-4-2, JESD-201 Class 2, J-STD-020, UL94 V0, JEDEC, JESD 22-B102 E3, J-STD-002, MIL-STD-750 Method 2026 | ||
Series SMC50J | ||
Length 6.25mm | ||
Height 2.45mm | ||
Width 8.15mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SMC50J33CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J36CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J12CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T28AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T23AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T39AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T12AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
