STMicroelectronics SM50T28AY 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 269-5151
- Mfr. Part No.:
- SM50T28AY
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 269-5151
- Mfr. Part No.:
- SM50T28AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | PCB | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Clamping Voltage VC | 38.9V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 129A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Width | 8.15mm | |
| Standards/Approvals | UL94, V0 J-STD-020 MSL Level 1 J-STD-002, Method 2026 JESD-201 Class 2 whisker test IPC7531 footprint and JEDEC, JESD 22-B102 E3 and MIL-STD-750 | |
| Length | 6.25mm | |
| Series | SM50TY | |
| Height | 2.45mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type PCB | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Clamping Voltage VC 38.9V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 129A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Width 8.15mm | ||
Standards/Approvals UL94, V0 J-STD-020 MSL Level 1 J-STD-002, Method 2026 JESD-201 Class 2 whisker test IPC7531 footprint and JEDEC, JESD 22-B102 E3 and MIL-STD-750 | ||
Length 6.25mm | ||
Series SM50TY | ||
Height 2.45mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SM50T28AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J28CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J36CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J12CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T23AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T39AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T12AY 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J33CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
