Nexperia PESD2ETH1GXT-QR Bi-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 260-4677
- Mfr. Part No.:
- PESD2ETH1GXT-QR
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.13
(exc. GST)
$17.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.645 | $16.13 | - |
| 50 - 75 | $0.613 | $15.33 | 4% |
| 100 - 225 | $0.552 | $13.80 | 14% |
| 250 - 975 | $0.468 | $11.70 | 27% |
| 1000 + | $0.374 | $9.35 | 42% |
*price indicative
- RS Stock No.:
- 260-4677
- Mfr. Part No.:
- PESD2ETH1GXT-QR
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PESD2ETH1GXT-Q | |
| Standards/Approvals | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series PESD2ETH1GXT-Q | ||
Standards/Approvals AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia electrostatic discharge protection device in a small SOT23 surface-mounted plastic package, designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.
ESD protection up to 30 kV
Bidirectional configuration
- RS Stock No. 2604675
- Mfr. Part No. PESD2ETH1GXT-QR
Each (On a Reel of 3000)
$0.256
- RS Stock No. 2604692
- Mfr. Part No. PESD4V0X2UMZ
Each (In a Pack of 25)
$0.562
- RS Stock No. 2604677P
- Mfr. Part No. PESD2ETH1GXT-QR
Each (Supplied on a Reel)
$0.645
- RS Stock No. 2604692P
- Mfr. Part No. PESD4V0X2UMZ
Each (Supplied on a Reel)
$0.562
Related links
- Nexperia Bi-Directional TVS Diode, 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD5V0U2BT 3-Pin SOT-23
- Nexperia Bi-Directional TVS Diode, 3-Pin SOT-883
- Nexperia PESD4V0X2UMZ Bi-Directional TVS Diode, 3-Pin SOT-883
- Wurth Elektronik 824022 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Wurth Elektronik 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23









