Wurth Elektronik 824022 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.83

(exc. GST)

$5.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 26 November 2026
  • Plus 3,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$0.966$4.83-
750 - 1495$0.956$4.781%
1500 +$0.938$4.692%

*price indicative

Packaging Options:
RS Stock No.:
754-6247
Distrelec Article No.:
304-28-278
Mfr. Part No.:
824022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Series

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Maximum Peak Pulse Current Ippm

8A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

8V

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Height

1mm

Length

2.9mm

Series

WE-TVS

Standards/Approvals

No

Width

1.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

2.5μA

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy