Nexperia PESD4V0X2UMZ Bi-Directional TVS Diode, 3-Pin SOT-883

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.05

(exc. GST)

$15.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.562$14.05
500 - 975$0.535$13.38
1000 - 2475$0.481$12.03
2500 - 4975$0.41$10.25
5000 +$0.328$8.20

*price indicative

Packaging Options:
RS Stock No.:
260-4692
Mfr. Part No.:
PESD4V0X2UMZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Cathode diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.8V

Mount Type

Surface

Package Type

SOT-883

Maximum Reverse Stand-off Voltage Vwm

4V

Pin Count

3

ESD Protection

Yes

Clamping Voltage VC

4V

Maximum Peak Pulse Current Ippm

11.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-4

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
TH
The Nexperia bidirectional ESD protection diode device in a leadless ultra small surface mounted device plastic package with side-wettable flanks, designed to protect one single line from the damage caused by electroStatic discharge and other transients.

2 terminals

Used in Portable electronics and Audio and video equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy