DiodesZetex D7V0M1U2S9-7 Uni-Directional TVS Diode, 90 W, 2-Pin SOD-923
- RS Stock No.:
- 246-6730
- Mfr. Part No.:
- D7V0M1U2S9-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$830.00
(exc. GST)
$910.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.083 | $830.00 |
| 50000 + | $0.075 | $750.00 |
*price indicative
- RS Stock No.:
- 246-6730
- Mfr. Part No.:
- D7V0M1U2S9-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| Maximum Peak Pulse Current Ippm | 7A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13V | |
| Maximum Operating Temperature | 150°C | |
| Width | 800μm | |
| Height | 370μm | |
| Length | 600μm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
Maximum Peak Pulse Current Ippm 7A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13V | ||
Maximum Operating Temperature 150°C | ||
Width 800μm | ||
Height 370μm | ||
Length 600μm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2467479
- Mfr. Part No. D7V0M1U2S9-7
- RS Stock No. 2467479P
- Mfr. Part No. D7V0M1U2S9-7
- RS Stock No. 8855621
- Mfr. Part No. SMAJ75A-13-F
- RS Stock No. 8231729
- Mfr. Part No. SMBJ15A-13-F
Related links
- DiodesZetex D7V0M1U2S9-7 Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex Uni-Directional TVS Diode, 300 W SOD-523
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex Uni-Directional TVS Diode Array, 6-Pin SOT-26










