Bourns SMF4L11A-Q 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 223-4622
- Mfr. Part No.:
- SMF4L11A-Q
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,225 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.50 | $12.50 | - |
| 50 - 75 | $0.492 | $12.30 | 1% |
| 100 - 225 | $0.482 | $12.05 | 3% |
| 250 - 975 | $0.474 | $11.85 | 5% |
| 1000 + | $0.466 | $11.65 | 6% |
*price indicative
- RS Stock No.:
- 223-4622
- Mfr. Part No.:
- SMF4L11A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.5V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 11V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMF | |
| Standards/Approvals | No | |
| Length | 270μm | |
| Width | 250μm | |
| Height | 220μm | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.5V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 11V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMF | ||
Standards/Approvals No | ||
Length 270μm | ||
Width 250μm | ||
Height 220μm | ||
Maximum Reverse Leakage Current 2.5μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L5.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L8.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L75A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L78A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L8.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
