DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode, 120 W, 2-Pin SOD-923
- RS Stock No.:
- 246-6700
- Mfr. Part No.:
- D3V3M1U2S9-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 20000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,610.00
(exc. GST)
$1,770.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.161 | $1,610.00 | - |
| 20000 - 90000 | $0.155 | $1,550.00 | $120.00 |
| 100000 + | $0.139 | $1,390.00 | $2,200.00 |
*price indicative
- RS Stock No.:
- 246-6700
- Mfr. Part No.:
- D3V3M1U2S9-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 120W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 61000-4-2, RoHS, UL | |
| Length | 600μm | |
| Height | 370μm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 120W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 800μm | ||
Standards/Approvals IEC 61000-4-2, RoHS, UL | ||
Length 600μm | ||
Height 370μm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
Related links
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
- DiodesZetex D5V0M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
