DiodesZetex T12S5A-7 Uni-Directional TVS Diode, 300 W SOD-523
- RS Stock No.:
- 254-8824
- Mfr. Part No.:
- T12S5A-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.081 | $243.00 |
*price indicative
- RS Stock No.:
- 254-8824
- Mfr. Part No.:
- T12S5A-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 14.1V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 24V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Height | 650μm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Width | 800μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 14.1V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 24V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Height 650μm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Width 800μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex T12S5A-7 Uni-Directional TVS Diode, 300 W SOD-523
- DiodesZetex Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex DLP05LC-7-F 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex T3V3S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex T5V0S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
