Nexperia PESD2CANFD27U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- RS Stock No.:
- 240-1957
- Mfr. Part No.:
- PESD2CANFD27U-QCZ
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save $0.55
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.70
(exc. GST)
$17.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.628 | $15.70 | - |
| 50 - 475 | $0.617 | $15.43 | $0.55 |
| 500 - 975 | $0.606 | $15.15 | $11.00 |
| 1000 - 2475 | $0.594 | $14.85 | $34.00 |
| 2500 + | $0.583 | $14.58 | $112.50 |
*price indicative
- RS Stock No.:
- 240-1957
- Mfr. Part No.:
- PESD2CANFD27U-QCZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | DFN1412D-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 45V | |
| Maximum Peak Pulse Current Ippm | 1.8A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 470μm | |
| Height | 1.2mm | |
| Series | PESD2CANFD27U-QC | |
| Length | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type DFN1412D-3 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Pin Count 3 | ||
Clamping Voltage VC 45V | ||
Maximum Peak Pulse Current Ippm 1.8A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 470μm | ||
Height 1.2mm | ||
Series PESD2CANFD27U-QC | ||
Length 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD24U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia PESD2CANFD27V-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
