Nexperia PESD4USB5B-TBS Bi-Directional ESD Protection Diode DFN2510D
- RS Stock No.:
- 243-4816
- Mfr. Part No.:
- PESD4USB5B-TBS
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$26.25
(exc. GST)
$29.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $1.05 | $26.25 |
| 500 - 975 | $1.024 | $25.60 |
| 1000 - 2475 | $0.998 | $24.95 |
| 2500 - 4975 | $0.973 | $24.33 |
| 5000 + | $0.95 | $23.75 |
*price indicative
- RS Stock No.:
- 243-4816
- Mfr. Part No.:
- PESD4USB5B-TBS
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 5.5V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.5mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Width | 750μm | |
| Height | 1mm | |
| Series | PESD4USB5B-TBS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 5.5V | ||
Maximum Peak Pulse Current Ippm 7A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.5mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Width 750μm | ||
Height 1mm | ||
Series PESD4USB5B-TBS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Nexperia bidirectional ESD protection device is designed to protect high-speed interfaces such as SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
System-level ESD protection for USB 2.0 and SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS
Line capacitance of only 0.5 pF for each channel
Outstanding system protection is extremely deep snap-back combined with dynamic resistance of 0.4 Ω
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes like GMSL, FPD-Link, LVDS
Related links
- Nexperia Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5B-TTS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5U-TBS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3U-TBS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5U-TTS Uni-Directional ESD Protection Diode DFN2510D
