Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- RS Stock No.:
- 240-1947
- Mfr. Part No.:
- PESD2CANFD24U-QCZ
- Brand:
- Nexperia
This image is representative of the product range
Add 10000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,215.00
(exc. GST)
$2,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.443 | $2,215.00 | - |
| 10000 - 20000 | $0.435 | $2,175.00 | $80.00 |
| 25000 - 45000 | $0.427 | $2,135.00 | $400.00 |
| 50000 + | $0.42 | $2,100.00 | $1,150.00 |
*price indicative
- RS Stock No.:
- 240-1947
- Mfr. Part No.:
- PESD2CANFD24U-QCZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | DFN1412D-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current Ippm | 1.9A | |
| Clamping Voltage VC | 43V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Series | PESD2CANFD24U-QB | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Width | 480μm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type DFN1412D-3 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current Ippm 1.9A | ||
Clamping Voltage VC 43V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Series PESD2CANFD24U-QB | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Width 480μm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
- RS Stock No. 2401957P
- Mfr. Part No. PESD2CANFD27U-QCZ
- RS Stock No. 2401957
- Mfr. Part No. PESD2CANFD27U-QCZ
- RS Stock No. 2401961
- Mfr. Part No. PESD2CANFD27V-QCZ
- RS Stock No. 2401961P
- Mfr. Part No. PESD2CANFD27V-QCZ
Related links
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD24V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27V-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia PESD2CANFD27U-QCZ Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD2CANFD24U-QBZ Bi-Directional ESD Protection Diode, 3-Pin DFN1110D-3








